
LD035C103KAB2A | |
|---|---|
DigiKey Part Number  | 478-12921-2-ND - Tape & Reel (TR) 478-12921-1-ND - Cut Tape (CT) 478-12921-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LD035C103KAB2A  | 
Description  | CAP CER 10000PF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LD035C103KAB2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $2.67600 | $26.76 | 
| 50 | $2.01520 | $100.76 | 
| 100 | $1.81120 | $181.12 | 
| 500 | $1.46658 | $733.29 | 
| 1,000 | $1.36010 | $1,360.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.22447 | $4,897.88 | 
| 8,000 | $1.09361 | $8,748.88 | 
| 12,000 | $1.08942 | $13,073.04 | 
| 20,000 | $1.08466 | $21,693.20 | 
| 28,000 | $1.08045 | $30,252.60 | 
| 40,000 | $1.06156 | $42,462.40 | 
| 48,000 | $1.05261 | $50,525.28 | 

