0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C103KAB2A

DigiKey Part Number
478-12921-2-ND - Tape & Reel (TR)
478-12921-1-ND - Cut Tape (CT)
478-12921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035C103KAB2A
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C103KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.67600$26.76
50$2.01520$100.76
100$1.81120$181.12
500$1.46658$733.29
1,000$1.36010$1,360.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.22447$4,897.88
8,000$1.09361$8,748.88
12,000$1.08942$13,073.04
20,000$1.08466$21,693.20
28,000$1.08045$30,252.60
40,000$1.06156$42,462.40
48,000$1.05261$50,525.28
Manufacturers Standard Package