
LD052C103KAB2A | |
---|---|
DigiKey Part Number | 478-7503-2-ND - Tape & Reel (TR) 478-7503-1-ND - Cut Tape (CT) 478-7503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD052C103KAB2A |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD052C103KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $2.75300 | $27.53 |
50 | $2.07160 | $103.58 |
100 | $1.86330 | $186.33 |
500 | $1.51062 | $755.31 |
1,000 | $1.40172 | $1,401.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26323 | $5,052.92 |
8,000 | $1.20135 | $9,610.80 |
12,000 | $1.17036 | $14,044.32 |
20,000 | $1.13599 | $22,719.80 |
28,000 | $1.11591 | $31,245.48 |
40,000 | $1.09658 | $43,863.20 |
48,000 | $1.08742 | $52,196.16 |