
LD035A331JAB2A | |
|---|---|
DigiKey Part Number  | 478-11414-2-ND - Tape & Reel (TR) 478-11414-1-ND - Cut Tape (CT) 478-11414-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LD035A331JAB2A  | 
Description  | CAP CER 330PF 50V NP0 0603  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LD035A331JAB2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.65000 | $4.65 | 
| 10 | $2.86400 | $28.64 | 
| 50 | $2.15880 | $107.94 | 
| 100 | $1.94250 | $194.25 | 
| 500 | $1.57866 | $789.33 | 
| 1,000 | $1.46608 | $1,466.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.11867 | $4,474.68 | 
| 8,000 | $1.10206 | $8,816.48 | 
| 12,000 | $1.09786 | $13,174.32 | 
| 20,000 | $1.09306 | $21,861.20 | 
| 28,000 | $1.09019 | $30,525.32 | 
| 40,000 | $1.08737 | $43,494.80 | 

