
LD035A101JAB2A | |
|---|---|
DigiKey Part Number | 478-12915-2-ND - Tape & Reel (TR) 478-12915-1-ND - Cut Tape (CT) 478-12915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A101JAB2A |
Description | CAP CER 100PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A101JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.26800 | $22.68 |
| 50 | $1.66600 | $83.30 |
| 100 | $1.44810 | $144.81 |
| 500 | $1.18690 | $593.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01655 | $4,066.20 |
| 8,000 | $1.00474 | $8,037.92 |
| 12,000 | $1.00084 | $12,010.08 |
| 20,000 | $0.99639 | $19,927.80 |
| 28,000 | $0.98952 | $27,706.56 |
| 40,000 | $0.98690 | $39,476.00 |

