0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035A100JAB2A

DigiKey Part Number
478-12913-2-ND - Tape & Reel (TR)
478-12913-1-ND - Cut Tape (CT)
478-12913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035A100JAB2A
Description
CAP CER 10PF 50V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035A100JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.24200$22.42
50$1.68160$84.08
100$1.50010$150.01
500$1.36960$684.80
1,000$1.31581$1,315.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10875$4,435.00
8,000$1.04954$8,396.32
12,000$1.04549$12,545.88
20,000$1.04088$20,817.60
Manufacturers Standard Package