
LD031C103KAB2A | |
|---|---|
DigiKey Part Number | 478-4927-2-ND - Tape & Reel (TR) 478-4927-1-ND - Cut Tape (CT) 478-4927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031C103KAB2A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C103KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.16500 | $31.65 |
| 50 | $2.40520 | $120.26 |
| 100 | $2.16930 | $216.93 |
| 500 | $1.77236 | $886.18 |
| 1,000 | $1.64973 | $1,649.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36518 | $5,460.72 |
| 8,000 | $1.32184 | $10,574.72 |
| 12,000 | $1.31278 | $15,753.36 |
| 20,000 | $1.30726 | $26,145.20 |
| 28,000 | $1.29975 | $36,393.00 |
| 40,000 | $1.29651 | $51,860.40 |

