
LD031C103JAB2A | |
---|---|
DigiKey Part Number | 478-LD031C103JAB2ATR-ND - Tape & Reel (TR) 478-LD031C103JAB2ACT-ND - Cut Tape (CT) 478-LD031C103JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031C103JAB2A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C103JAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.88200 | $28.82 |
50 | $2.17260 | $108.63 |
100 | $1.95500 | $195.50 |
500 | $1.58882 | $794.41 |
1,000 | $1.47552 | $1,475.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.33185 | $5,327.40 |
8,000 | $1.26747 | $10,139.76 |
12,000 | $1.23524 | $14,822.88 |
20,000 | $1.19950 | $23,990.00 |
28,000 | $1.17860 | $33,000.80 |
40,000 | $1.15850 | $46,340.00 |
48,000 | $1.14898 | $55,151.04 |