0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD031A331JAB2A

DigiKey Part Number
478-LD031A331JAB2ATR-ND - Tape & Reel (TR)
478-LD031A331JAB2ACT-ND - Cut Tape (CT)
478-LD031A331JAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD031A331JAB2A
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD031A331JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$3.46700$34.67
50$2.64660$132.33
100$2.39210$239.21
500$1.96358$981.79
1,000$1.83118$1,831.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.66517$6,660.68
Manufacturers Standard Package