
249159006122996 | |
---|---|
DigiKey Part Number | 478-249159006122996TR-ND - Tape & Reel (TR) 478-249159006122996CT-ND - Cut Tape (CT) 478-249159006122996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 249159006122996 |
Description | CONN SSL SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Socket | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $8.52300 | $85.23 |
100 | $7.24210 | $724.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $6.43883 | $4,507.18 |
1,400 | $6.13151 | $8,584.11 |
2,100 | $5.95860 | $12,513.06 |
3,500 | $5.74775 | $20,117.12 |
4,900 | $5.61299 | $27,503.65 |
7,000 | $5.47361 | $38,315.27 |