
LD02ZD104KAB2A | |
---|---|
DigiKey Part Number | 478-4926-2-ND - Tape & Reel (TR) 478-4926-1-ND - Cut Tape (CT) 478-4926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD02ZD104KAB2A |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02ZD104KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.91700 | $39.17 |
50 | $3.00360 | $150.18 |
100 | $2.72190 | $272.19 |
500 | $2.24752 | $1,123.76 |
1,000 | $2.02073 | $2,020.73 |
2,500 | $1.94610 | $4,865.25 |
5,000 | $1.85280 | $9,264.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.60751 | $16,075.10 |
20,000 | $1.59854 | $31,970.80 |
30,000 | $1.59390 | $47,817.00 |