
LD02YD104KAB2A | |
|---|---|
DigiKey Part Number | 478-LD02YD104KAB2ATR-ND - Tape & Reel (TR) 478-LD02YD104KAB2ACT-ND - Cut Tape (CT) 478-7495-1-ND - Cut Tape (CT) 478-LD02YD104KAB2ADKR-ND - Digi-Reel® 478-7495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD02YD104KAB2A |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02YD104KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.00000 | $62.00 |
| 10 | $45.56500 | $455.65 |
| 50 | $39.90000 | $1,995.00 |
| 100 | $37.95090 | $3,795.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.34312 | $17,671.56 |
| 1,000 | $34.29997 | $34,299.97 |
| 1,500 | $33.77744 | $50,666.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.55000 | $67.55 |
| 10 | $50.25600 | $502.56 |
| 100 | $39.60140 | $3,960.14 |

