
LD025A560JAB2A | |
|---|---|
DigiKey Part Number | 478-LD025A560JAB2ATR-ND - Tape & Reel (TR) 478-LD025A560JAB2ACT-ND - Cut Tape (CT) 478-LD025A560JAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD025A560JAB2A |
Description | CAP CER 56PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A560JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.92900 | $29.29 |
| 50 | $2.21260 | $110.63 |
| 100 | $1.99150 | $199.15 |
| 500 | $1.62028 | $810.14 |
| 1,000 | $1.50565 | $1,505.65 |
| 2,500 | $1.38456 | $3,461.40 |
| 5,000 | $1.31161 | $6,558.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.27658 | $12,765.80 |

