0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025A220JAB2A

DigiKey Part Number
478-10954-2-ND - Tape & Reel (TR)
478-10954-1-ND - Cut Tape (CT)
478-10954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025A220JAB2A
Description
CAP CER 22PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025A220JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,264
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.74000$4.74
10$2.93300$29.33
50$2.21540$110.77
100$1.99410$199.41
500$1.62236$811.18
1,000$1.50759$1,507.59
2,500$1.38634$3,465.85
5,000$1.31330$6,566.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.24480$12,448.00
20,000$1.22066$24,413.20
30,000$1.20240$36,072.00
50,000$1.17436$58,718.00
70,000$1.15796$81,057.20
Manufacturers Standard Package