10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025A100BAB2A

DigiKey Part Number
478-LD025A100BAB2ATR-ND - Tape & Reel (TR)
478-LD025A100BAB2ACT-ND - Cut Tape (CT)
478-LD025A100BAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025A100BAB2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025A100BAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.56mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C100J5GACTUKEMET492,041399-C0402C100J5GACTUCT-ND$0.82000Similar
UMK105CG100DV-FTaiyo Yuden23,914587-1947-1-ND$0.82000Similar
In-Stock: 6,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.29200$42.92
50$3.30180$165.09
100$2.99590$299.59
500$2.48026$1,240.13
1,000$2.32085$2,320.85
2,500$2.15255$5,381.38
5,000$2.05113$10,255.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.96759$19,675.90
20,000$1.89882$37,976.40
30,000$1.86436$55,930.80
Manufacturers Standard Package