KT7050B12800KAW33TAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT7050B12800KAW33TAH

DigiKey Part Number
478-KT7050B12800KAW33TAHTR-ND - Tape & Reel (TR)
478-KT7050B12800KAW33TAHCT-ND - Cut Tape (CT)
478-KT7050B12800KAW33TAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT7050B12800KAW33TAH
Description
HIGH PRECISION TCXO
Customer Reference
Detailed Description
12.8 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Base Resonator
Type
Frequency
12.8 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/9/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$160.77000$160.77
10$140.08800$1,400.88
25$132.90320$3,322.58
100$123.05500$12,305.50
250$117.16144$29,290.36
500$113.00520$56,502.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$94.22123$94,221.23
Manufacturers Standard Package