
KOVTE10MDBCCAB | |
|---|---|
DigiKey Part Number | 478-KOVTE10MDBCCAB-ND |
Manufacturer | |
Manufacturer Product Number | KOVTE10MDBCCAB |
Description | 10MHZ 25X25MM TH SINE OUTPUT, -4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO Sine Wave Oscillator 3.3V Amplitude Control 5-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Amplitude Control | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.130" L x 1.031" W (28.70mm x 26.20mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $820.98000 | $820.98 |


