KOVSP100MDBCCAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KOVSP10MDNCCCT

DigiKey Part Number
478-KOVSP10MDNCCCTTR-ND - Tape & Reel (TR)
478-KOVSP10MDNCCCT-ND - Cut Tape (CT)
478-KOVSP10MDNCCCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KOVSP10MDNCCCT
Description
10 MHZ OCXO SMT 9X14MM (P PACKAG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS, TTL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.567" L x 0.370" W (14.40mm x 9.40mm)
Height - Seated (Max)
0.449" (11.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$775.61000$775.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$633.68395$126,736.79
Manufacturers Standard Package