
OH100-50503CF-010.0M | |
|---|---|
DigiKey Part Number | CW825-ND |
Manufacturer | |
Manufacturer Product Number | OH100-50503CF-010.0M |
Description | XTAL OSC OCXO 10.0000MHZ CMOS TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±5ppb |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (0.750", 19.05mm), 5 Leads |
Type | Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $680.08000 | $680.08 |
| 10 | $591.39700 | $5,913.97 |
| 30 | $565.22800 | $16,956.84 |

