
KNH05X5R156M04AH | |
|---|---|
DigiKey Part Number | 478-KNH05X5R156M04AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNH05X5R156M04AH |
Description | SMD MLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56322 | $5,632.20 |
| 30,000 | $0.54776 | $16,432.80 |
| 50,000 | $0.53609 | $26,804.50 |


