


KGU02ACG1E8R0CH | |
|---|---|
DigiKey Part Number  | 478-KGU02ACG1E8R0CHTR-ND - Tape & Reel (TR) 478-KGU02ACG1E8R0CHCT-ND - Cut Tape (CT) 478-KGU02ACG1E8R0CHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGU02ACG1E8R0CH  | 
Description  | CAP CER 8PF 25V C0G 01005  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGU02ACG1E8R0CH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 01005 (0402 Metric)  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.009" (0.22mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.50600 | $5.06 | 
| 50 | $0.35240 | $17.62 | 
| 100 | $0.30510 | $30.51 | 
| 500 | $0.22518 | $112.59 | 
| 1,000 | $0.20062 | $200.62 | 
| 2,500 | $0.17488 | $437.20 | 
| 5,000 | $0.15938 | $796.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.13891 | $2,778.20 | 
| 40,000 | $0.13012 | $5,204.80 | 
| 60,000 | $0.12572 | $7,543.20 | 
| 100,000 | $0.12085 | $12,085.00 | 
| 140,000 | $0.11800 | $16,520.00 | 
| 200,000 | $0.11525 | $23,050.00 | 
| 240,000 | $0.11395 | $27,348.00 | 
| 480,000 | $0.10958 | $52,598.40 | 
| 500,000 | $0.10935 | $54,675.00 | 

