0402-(01005-Metric)-0,40x0,20x0,22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(01005-Metric)-0,40x0,20x0,22mm
CX-Series

KGU02ACG1E5R0CH

DigiKey Part Number
478-KGU02ACG1E5R0CHTR-ND - Tape & Reel (TR)
478-KGU02ACG1E5R0CHCT-ND - Cut Tape (CT)
478-KGU02ACG1E5R0CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU02ACG1E5R0CH
Description
CAP CER 5PF 25V C0G 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGU02ACG1E5R0CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50600$5.06
50$0.35240$17.62
100$0.30510$30.51
500$0.22518$112.59
1,000$0.20062$200.62
2,500$0.17488$437.20
5,000$0.15938$796.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.13891$2,778.20
Manufacturers Standard Package