


KGU02ACG1C9R0CH | |
|---|---|
DigiKey Part Number | 478-KGU02ACG1C9R0CHTR-ND - Tape & Reel (TR) 478-KGU02ACG1C9R0CHCT-ND - Cut Tape (CT) 478-KGU02ACG1C9R0CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU02ACG1C9R0CH |
Description | CAP CER 9PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGU02ACG1C9R0CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.24640 | $12.32 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15386 | $76.93 |
| 1,000 | $0.13592 | $135.92 |
| 2,500 | $0.11712 | $292.80 |
| 5,000 | $0.10583 | $529.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.13891 | $2,778.20 |
| 40,000 | $0.13012 | $5,204.80 |
| 60,000 | $0.12572 | $7,543.20 |
| 100,000 | $0.12085 | $12,085.00 |
| 140,000 | $0.11800 | $16,520.00 |
| 200,000 | $0.11525 | $23,050.00 |
| 240,000 | $0.11395 | $27,348.00 |
| 480,000 | $0.10958 | $52,598.40 |
| 500,000 | $0.10935 | $54,675.00 |

