
KGQ21HCG2D560GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D560GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D560GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D560GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D560GT |
Description | CAP CER 56PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D560GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.91700 | $19.17 |
| 50 | $1.41800 | $70.90 |
| 100 | $1.26460 | $126.46 |
| 500 | $1.00578 | $502.89 |
| 1,000 | $0.92591 | $925.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82215 | $3,288.60 |
| 8,000 | $0.77676 | $6,214.08 |
| 12,000 | $0.75402 | $9,048.24 |
| 20,000 | $0.72882 | $14,576.40 |
| 28,000 | $0.71408 | $19,994.24 |
| 40,000 | $0.69991 | $27,996.40 |
| 48,000 | $0.69320 | $33,273.60 |
| 96,000 | $0.67057 | $64,374.72 |
| 100,000 | $0.66937 | $66,937.00 |

