
KGQ21HCG2D560GT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2D560GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D560GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D560GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D560GT |
Description | CAP CER 56PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D560GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.95100 | $19.51 |
50 | $1.44220 | $72.11 |
100 | $1.28580 | $128.58 |
500 | $1.02308 | $511.54 |
1,000 | $0.94191 | $941.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88482 | $1,769.64 |
4,000 | $0.80207 | $3,208.28 |
6,000 | $0.75965 | $4,557.90 |
10,000 | $0.70849 | $7,084.90 |
14,000 | $0.70612 | $9,885.68 |
20,000 | $0.70378 | $14,075.60 |
24,000 | $0.69417 | $16,660.08 |
48,000 | $0.69032 | $33,135.36 |