
KGQ21HCG2A200FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A200FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A200FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A200FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A200FT |
Description | CAP CER 20PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A200FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.47200 | $24.72 |
| 50 | $1.85200 | $92.60 |
| 100 | $1.66110 | $166.11 |
| 500 | $1.33914 | $669.57 |
| 1,000 | $1.23977 | $1,239.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.11251 | $4,450.04 |
| 8,000 | $1.05605 | $8,448.40 |
| 12,000 | $1.02775 | $12,333.00 |
| 20,000 | $0.99640 | $19,928.00 |
| 28,000 | $0.97807 | $27,385.96 |
| 40,000 | $0.96043 | $38,417.20 |
| 48,000 | $0.95208 | $45,699.84 |

