
KGQ15ACG2D1R8BT | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2D1R8BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D1R8BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D1R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D1R8BT |
Description | CAP CER 1.8PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D1R8BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.60900 | $16.09 |
50 | $1.14780 | $57.39 |
100 | $1.00830 | $100.83 |
500 | $0.74638 | $373.19 |
1,000 | $0.66731 | $667.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56771 | $2,270.84 |
48,000 | $0.56310 | $27,028.80 |
96,000 | $0.54348 | $52,174.08 |
100,000 | $0.54244 | $54,244.00 |