
KGQ15ACG1H100FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H100FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H100FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H100FT |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H100FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.60900 | $16.09 |
| 50 | $1.18120 | $59.06 |
| 100 | $1.04890 | $104.89 |
| 500 | $0.82604 | $413.02 |
| 1,000 | $0.75735 | $757.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66737 | $2,669.48 |
| 8,000 | $0.62835 | $5,026.80 |
| 12,000 | $0.60881 | $7,305.72 |
| 20,000 | $0.58716 | $11,743.20 |
| 28,000 | $0.57449 | $16,085.72 |
| 40,000 | $0.56232 | $22,492.80 |
| 48,000 | $0.55654 | $26,713.92 |
| 96,000 | $0.53711 | $51,562.56 |
| 100,000 | $0.53607 | $53,607.00 |

