0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H5R1CH

DigiKey Part Number
478-KGQ05FCG1H5R1CHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H5R1CHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H5R1CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H5R1CH
Description
CAP CER 5.1PF 50V NP0 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H5R1CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36300$18.15
100$0.31450$31.45
500$0.23254$116.27
1,000$0.20733$207.33
2,500$0.18081$452.02
5,000$0.16489$824.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15484$1,548.40
20,000$0.14387$2,877.40
30,000$0.13837$4,151.10
50,000$0.13228$6,614.00
70,000$0.12872$9,010.40
100,000$0.12530$12,530.00
120,000$0.12367$14,840.40
240,000$0.11821$28,370.40
250,000$0.11792$29,480.00
Manufacturers Standard Package