
KGQ05FCG1H5R1CH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H5R1CHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H5R1CHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H5R1CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H5R1CH |
Description | CAP CER 5.1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H5R1CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36300 | $18.15 |
100 | $0.31450 | $31.45 |
500 | $0.23254 | $116.27 |
1,000 | $0.20733 | $207.33 |
2,500 | $0.18081 | $452.02 |
5,000 | $0.16489 | $824.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15484 | $1,548.40 |
20,000 | $0.14387 | $2,877.40 |
30,000 | $0.13837 | $4,151.10 |
50,000 | $0.13228 | $6,614.00 |
70,000 | $0.12872 | $9,010.40 |
100,000 | $0.12530 | $12,530.00 |
120,000 | $0.12367 | $14,840.40 |
240,000 | $0.11821 | $28,370.40 |
250,000 | $0.11792 | $29,480.00 |