0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H300FH

DigiKey Part Number
478-KGQ05FCG1H300FHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H300FHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H300FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H300FH
Description
CAP CER 30PF 50V NP0 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H300FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,773
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.42800$14.28
50$1.03780$51.89
100$0.91860$91.86
500$0.71860$359.30
1,000$0.65684$656.84
2,500$0.59178$1,479.45
5,000$0.55261$2,763.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.53078$5,307.80
20,000$0.50371$10,074.20
30,000$0.49016$14,704.80
50,000$0.47514$23,757.00
70,000$0.46635$32,644.50
100,000$0.45790$45,790.00
120,000$0.45390$54,468.00
Manufacturers Standard Package