
KGM42BR73A682KY | |
|---|---|
DigiKey Part Number  | 478-KGM42BR73A682KYTR-ND - Tape & Reel (TR) 478-KGM42BR73A682KYCT-ND - Cut Tape (CT) 478-KGM42BR73A682KYDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM42BR73A682KY  | 
Description  | CAP CER 6800PF 1KV X7R 1808  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM42BR73A682KY Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1808 (4520 Metric)  | |
Size / Dimension  | 0.181" L x 0.079" W (4.60mm x 2.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.087" (2.21mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.83000 | $7.83 | 
| 10 | $4.99300 | $49.93 | 
| 50 | $3.88020 | $194.01 | 
| 100 | $3.53750 | $353.75 | 
| 500 | $2.95762 | $1,478.81 | 
| 1,000 | $2.77838 | $2,778.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.68341 | $5,366.82 | 
| 4,000 | $2.55953 | $10,238.12 | 
| 6,000 | $2.49747 | $14,984.82 | 
| 10,000 | $2.42867 | $24,286.70 | 
| 14,000 | $2.38845 | $33,438.30 | 
| 20,000 | $2.34975 | $46,995.00 | 
| 24,000 | $2.33142 | $55,954.08 | 

