KGM32RR72D682JU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.96590
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96590
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96590
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.96590
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.41824
Datasheet

Upgrade


KEMET
In Stock: 679
Unit Price: $5.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.69000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $12.66822
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.75852
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.79858
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $12.66822
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.75852
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.79858
Datasheet
1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72D682JU

DigiKey Part Number
478-KGM32RR72D682JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR72D682JU
Description
CAP CER 6800PF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72D682JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.60258$6,410.32
Manufacturers Standard Package