
C1210C682JCGAC7800 | |
---|---|
DigiKey Part Number | 399-C1210C682JCGAC7800TR-ND - Tape & Reel (TR) 399-C1210C682JCGAC7800CT-ND - Cut Tape (CT) 399-C1210C682JCGAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682JCGAC7800 |
Description | CAP CER 6800PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682JCGAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.80872 | $7,617.44 |