KGM32RR72D102MU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.47221
Datasheet

Upgrade


KYOCERA AVX
In Stock: 284
Unit Price: $6.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.67363
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.99914
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,199
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.76432
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.47221
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.39595
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06706
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06706
Datasheet
1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72D102MU

DigiKey Part Number
478-KGM32RR72D102MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR72D102MU
Description
CAP CER 1000PF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72D102MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.39595$5,583.80
Manufacturers Standard Package