
KGM32HR72J223KU | |
|---|---|
DigiKey Part Number  | 478-KGM32HR72J223KUTR-ND - Tape & Reel (TR) 478-KGM32HR72J223KUCT-ND - Cut Tape (CT) 478-KGM32HR72J223KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM32HR72J223KU  | 
Description  | CAP CER 0.022UF 630V X7R 1210  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM32HR72J223KU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.130" L x 0.098" W (3.30mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.63000 | $1.63 | 
| 10 | $0.92200 | $9.22 | 
| 50 | $0.65920 | $32.96 | 
| 100 | $0.57840 | $57.84 | 
| 500 | $0.44138 | $220.69 | 
| 1,000 | $0.39936 | $399.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.37203 | $744.06 | 
| 4,000 | $0.34303 | $1,372.12 | 
| 6,000 | $0.32850 | $1,971.00 | 
| 10,000 | $0.31243 | $3,124.30 | 
| 14,000 | $0.30303 | $4,242.42 | 
| 20,000 | $0.29400 | $5,880.00 | 
| 24,000 | $0.28972 | $6,953.28 | 
| 48,000 | $0.27530 | $13,214.40 | 
| 50,000 | $0.27454 | $13,727.00 | 

