1210 (3225 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32HR72D683KU

DigiKey Part Number
478-KGM32HR72D683KUTR-ND - Tape & Reel (TR)
478-KGM32HR72D683KUCT-ND - Cut Tape (CT)
478-KGM32HR72D683KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32HR72D683KU
Description
CAP CER 0.068UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32HR72D683KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.83300$28.33
50$2.13660$106.83
100$1.92220$192.22
500$1.56058$780.29
1,000$1.44891$1,448.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.44485$2,889.70
4,000$1.36526$5,461.04
6,000$1.32542$7,952.52
10,000$1.28124$12,812.40
14,000$1.25542$17,575.88
20,000$1.23057$24,611.40
24,000$1.21880$29,251.20
48,000$1.17915$56,599.20
50,000$1.17704$58,852.00
Manufacturers Standard Package