KGM32ER72D473MU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.75716
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.75716
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18
Unit Price: $5.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.59179
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,542
Unit Price: $2.88000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $3.25152
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.40448
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.18943
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.28474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.18943
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.28474
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.25152
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.18943
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.25152
Datasheet
0.047 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER72D473MU

DigiKey Part Number
478-KGM32ER72D473MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ER72D473MU
Description
CAP CER 0.047UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER72D473MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210CC473KAT1AKYOCERA AVX01210CC473KAT1A-ND$2.75716Upgrade
1210CC473MAT1AKYOCERA AVX01210CC473MAT1A-ND$2.75716Upgrade
1210PC473KAT1AKYOCERA AVX18478-5565-1-ND$5.02000Upgrade
KGM32ER72D473JUKYOCERA AVX0478-KGM32ER72D473JUTR-ND$1.59179Upgrade
KGM32ER72D473KUKYOCERA AVX3,542478-KGM32ER72D473KUCT-ND$2.88000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.53674$6,146.96
Manufacturers Standard Package