Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J2000473MXT | |
|---|---|
cms-digikey-product-number | 1210J2000473MXT-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 1210J2000473MXT |
cms-description | CAP CER 0.047UF 200V X7R 1210 |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.047 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 1210J2000473MXT Models |
cms-category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2000473JXT | Knowles Syfer | 0 | 1210J2000473JXT-ND | $4.18943 | Upgrade |
| 1210J2000473KXT | Knowles Syfer | 0 | 1210J2000473KXT-ND | $3.28474 | Upgrade |
| 1210J2500473JXT | Knowles Syfer | 0 | 1210J2500473JXT-ND | $4.18943 | Upgrade |
| 1210J2500473KXT | Knowles Syfer | 0 | 1210J2500473KXT-ND | $3.28474 | Upgrade |
| 1210J2500473MXT | Knowles Syfer | 0 | 1210J2500473MXT-ND | $3.25152 | Upgrade |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,000 | $3.25152 | $6,503.04 |


