Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y2000473MDT | |
|---|---|
DigiKey Part Number | 1210Y2000473MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000473MDT |
Description | CAP CER 0.047UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000473MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000473JDT | Knowles Syfer | 0 | 1210Y2000473JDT-ND | $8.92440 | Upgrade |
| 1210Y2000473KDT | Knowles Syfer | 0 | 1210Y2000473KDT-ND | $6.96670 | Upgrade |
| 1210Y2500473JDT | Knowles Syfer | 0 | 1210Y2500473JDT-ND | $8.92440 | Upgrade |
| 1210Y2500473KDT | Knowles Syfer | 0 | 1210Y2500473KDT-ND | $6.96670 | Upgrade |
| 1210Y2500473MDT | Knowles Syfer | 0 | 1210Y2500473MDT-ND | $6.89422 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.89422 | $13,788.44 |


