
KGM32ER71H474KU | |
---|---|
DigiKey Part Number | 478-KGM32ER71H474KUTR-ND - Tape & Reel (TR) 478-KGM32ER71H474KUCT-ND - Cut Tape (CT) 478-KGM32ER71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H474KU |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H474KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16900 | $31.69 |
50 | $2.40260 | $120.13 |
100 | $2.16770 | $216.77 |
500 | $1.96358 | $981.79 |
1,000 | $1.71700 | $1,717.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.57426 | $3,148.52 |
4,000 | $1.27991 | $5,119.64 |
6,000 | $1.26590 | $7,595.40 |
10,000 | $1.25120 | $12,512.00 |
14,000 | $1.24749 | $17,464.86 |
20,000 | $1.24384 | $24,876.80 |
24,000 | $1.24209 | $29,810.16 |