
KGM32ER71H474JU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H474JUTR-ND - Tape & Reel (TR) 478-KGM32ER71H474JUCT-ND - Cut Tape (CT) 478-KGM32ER71H474JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H474JU |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H474JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.74900 | $27.49 |
| 50 | $2.06900 | $103.45 |
| 100 | $1.86100 | $186.10 |
| 500 | $1.50866 | $754.33 |
| 1,000 | $1.39992 | $1,399.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.33669 | $2,673.38 |
| 4,000 | $1.26161 | $5,046.44 |
| 6,000 | $1.22401 | $7,344.06 |
| 10,000 | $1.18233 | $11,823.30 |
| 14,000 | $1.15798 | $16,211.72 |
| 20,000 | $1.13453 | $22,690.60 |
| 24,000 | $1.12343 | $26,962.32 |
| 48,000 | $1.08602 | $52,128.96 |
| 50,000 | $1.08404 | $54,202.00 |

