Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

KGM32ER71H224KL | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H224KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H224KL |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H224KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ER71H224JL | KYOCERA AVX | 0 | 478-KGM32ER71H224JLTR-ND | $0.85925 | Upgrade |
| KGM32ER72A224JL | KYOCERA AVX | 0 | 478-KGM32ER72A224JLTR-ND | $0.92905 | Upgrade |
| KGM32ER71H224KU | KYOCERA AVX | 5,550 | 478-KGM32ER71H224KUCT-ND | $3.45000 | Parametric Equivalent |
| C1210C224K5RACTU | KEMET | 28,342 | 399-C1210C224K5RACTUCT-ND | $3.12000 | Direct |
| CC1210KFX7R9BB224 | YAGEO | 0 | 13-CC1210KFX7R9BB224TR-ND | $0.89465 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41547 | $4,154.70 |





