
KGM32ER71E474KU | |
---|---|
DigiKey Part Number | 478-KGM32ER71E474KUTR-ND - Tape & Reel (TR) 478-KGM32ER71E474KUCT-ND - Cut Tape (CT) 478-KGM32ER71E474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71E474KU |
Description | CAP CER 0.47UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71E474KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.53500 | $15.35 |
50 | $1.12160 | $56.08 |
100 | $0.99440 | $99.44 |
500 | $0.78086 | $390.43 |
1,000 | $0.71501 | $715.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.67404 | $1,348.08 |
4,000 | $0.62857 | $2,514.28 |
6,000 | $0.60582 | $3,634.92 |
10,000 | $0.58060 | $5,806.00 |
14,000 | $0.56586 | $7,922.04 |
20,000 | $0.55169 | $11,033.80 |
24,000 | $0.54497 | $13,079.28 |
48,000 | $0.52235 | $25,072.80 |
50,000 | $0.52115 | $26,057.50 |