
| KGM32ECG2A272JU | |
|---|---|
| DigiKey Part Number | 478-KGM32ECG2A272JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A272JUCT-ND - Cut Tape (CT) 478-KGM32ECG2A272JUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM32ECG2A272JU | 
| Description | CAP CER 2700PF 100V C0G/NP0 1210 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM32ECG2A272JU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.93000 | $6.93 | 
| 10 | $4.39700 | $43.97 | 
| 50 | $3.39240 | $169.62 | 
| 100 | $3.08310 | $308.31 | 
| 500 | $2.56128 | $1,280.64 | 
| 1,000 | $2.39999 | $2,399.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.17119 | $6,513.57 | 
| 6,000 | $2.07407 | $12,444.42 | 
| 9,000 | $2.02540 | $18,228.60 | 
| 15,000 | $1.97146 | $29,571.90 | 
| 21,000 | $1.93994 | $40,738.74 | 
| 30,000 | $1.90959 | $57,287.70 | 
| 36,000 | $1.89521 | $68,227.56 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China