
| KGM32ECG2A222FU | |
|---|---|
| DigiKey Part Number | 478-KGM32ECG2A222FUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A222FUCT-ND - Cut Tape (CT) 478-KGM32ECG2A222FUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM32ECG2A222FU | 
| Description | CAP CER 2200PF 100V C0G/NP0 1210 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM32ECG2A222FU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.31000 | $20.31 | 
| 10 | $13.96700 | $139.67 | 
| 50 | $11.43660 | $571.83 | 
| 100 | $10.65340 | $1,065.34 | 
| 500 | $9.32908 | $4,664.54 | 
| 1,000 | $9.00364 | $9,003.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $4.49862 | $13,495.86 | 
| 6,000 | $4.33660 | $26,019.60 | 
| 9,000 | $4.25543 | $38,298.87 | 
| 15,000 | $4.16544 | $62,481.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China