KGM32ECG1H682FU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $13.21791
Datasheet

Direct


KEMET
In Stock: 6,478
Unit Price: $43.93000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $15.86160
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.21791
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.21791
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.66822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.66822
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.88994
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $18.59512
Datasheet
1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H682FU

DigiKey Part Number
478-KGM32ECG1H682FUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ECG1H682FU
Description
CAP CER 6800PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H682FU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.69591$20,087.73
Manufacturers Standard Package