
C1210C682F5GACTU | |
---|---|
DigiKey Part Number | 399-C1210C682F5GACTUTR-ND - Tape & Reel (TR) 399-C1210C682F5GACTUCT-ND - Cut Tape (CT) 399-C1210C682F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682F5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.93000 | $43.93 |
10 | $29.89600 | $298.96 |
50 | $27.16200 | $1,358.10 |
100 | $25.68150 | $2,568.15 |
500 | $24.12818 | $12,064.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $21.23231 | $84,929.24 |