KGM31VR71C224JU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,592
Unit Price: $7.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,479
Unit Price: $2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,271
Unit Price: $2.72000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.64500
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.46630
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.95426
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.06969
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Upgrade


KEMET
In Stock: 5,439
Unit Price: $7.90000
Datasheet

Upgrade


KEMET
In Stock: 3,758
Unit Price: $5.76000
Datasheet

Upgrade


KEMET
In Stock: 20,687
Unit Price: $6.26000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VR71C224JU

DigiKey Part Number
478-KGM31VR71C224JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31VR71C224JU
Description
CAP CER 0.22UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73049$2,921.96
Manufacturers Standard Package