1206J0500224JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11656
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.88451
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $9.75408
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $9.74640
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $9.30210
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.54278
Datasheet

Direct


KYOCERA AVX
In Stock: 6,271
Unit Price: $2.70000
Datasheet

Upgrade


KEMET
In Stock: 8,754
Unit Price: $7.84000
Datasheet

Upgrade


YAGEO
In Stock: 6,212
Unit Price: $2.12000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500224JXT

DigiKey Part Number
1206J0500224JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500224JXT
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500224JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.11656$5,291.40
Manufacturers Standard Package